Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST ZHR-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.4mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Crimp |
| Test Voltage | 500V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
