
2-position, 1-row wire housing for 1.5mm pitch crimp termination. Features a straight, cable mount orientation with a natural housing color. Rated for 1A current and 50V voltage, operating between -25°C and 85°C. Constructed from UL94 V-0 rated Nylon with brass, bronze, or tin contacts and tin or lead plating.
JST ZHR-2 technical specifications.
| Color | Natural, White |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Nylon |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging, PCB, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3.5mm |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Crimp |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3.4mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
