2POS HOUSING 1.5MM Connector
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Crimp |
| RoHS | Compliant |