
3-position, 1-row wire housing for 1.5mm pitch crimp termination. Features a straight, cable mount orientation with a natural housing color and tin-plated brass/bronze female socket contacts. Rated for 1A current, 50V AC/DC, and operates between -25°C and 85°C. Constructed from UL94 V-0 rated Nylon, this receptacle housing is lead-free and suitable for 28AWG wire.
Sign in to ask questions about the JST ZHR-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST ZHR-3 technical specifications.
| Color | Natural, White |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Nylon |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging, PCB, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3.5mm |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Crimp |
| Test Voltage | 500V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3.4mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
