
Board connector, 4 contacts, 1 row, female receptacle with a 1.5mm pitch. Features a 1A current rating and 50V voltage rating, with a straight orientation and crimp termination. Constructed with natural and white nylon insulation and brass, bronze, or tin contacts with tin or lead plating. Operates from -25°C to 85°C and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST ZHR-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural, White |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, PCB, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3.5mm |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Crimp |
| Test Voltage | 500V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
