The JST ZHR-5-M is a 5-contact cable mount housing with crimp termination and a terminal pitch of 1.5mm. It has a straight body orientation and a maximum operating temperature range of -25°C to 85°C. The housing is designed for use with a maximum current rating of 1A and a maximum voltage rating of 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |