The JST ZHR-5(P) connector features a natural color and a female socket contact type. It has a free hanging mount and a crimp termination. The connector has 5 positions and 1 row, with a packaging quantity of 1000 pieces in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZH |
| Termination | Crimp |
| RoHS | Compliant |