
Board connector, receptacle, featuring 6 contacts in a single row with a 1.5mm pitch. This straight, free-hanging or PCB mount component offers a 1A current rating and 50V voltage rating. Constructed from Nylon with Brass, Bronze, and Tin contacts plated in Tin and Lead, it operates between -25°C and 85°C and boasts a UL94 V-0 flammability rating.
JST ZHR-6 technical specifications.
| Color | Natural, White |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, PCB, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3.5mm |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Crimp |
| Test Voltage | 500V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
