
The JST ZHR-7 is a 7-position female socket wire housing with a current rating of 1A and a test voltage of 500V. It features a 1.5mm pitch and a crimp termination. The housing is designed for free hanging or cable mounting applications and has a natural color finish. The contact material is bronze with a tin plating, and the contact type is a female socket. The housing is lead-free and available in bulk packaging.
JST ZHR-7 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Crimp |
| Test Voltage | 500V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
