
9-position, 1.5mm pitch wire housing for cable mounting. Features straight, straight orientation and female socket contact type. Rated for 50V AC maximum and 700mA maximum current. Operating temperature range from -25°C to 85°C. Accommodates 28-30AWG wire.
JST ZHR-9 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 4.8mm |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZH |
| Termination | Crimp |
| Width | 3.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
