The JST ZLP-02V is a 2-position crimp female socket with a white color and 0.197inch pitch. It features a free hanging mount type and is packaged in bulk. The contact type is female socket and it belongs to the ZL series.
JST ZLP-02V technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | ZL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ZLP-02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.