Conn Housing PL 16 POS 5mm Crimp ST Cable Mount White Bag
JST ZLP-16V technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 16 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.