
10-position, 2-row wire housing for 1.5mm pitch crimp termination. Features female socket contacts and a natural color. Designed for cable mounting and free-hanging applications. This receptacle housing is supplied in bulk packaging.
JST ZPDR-10V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ZPD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ZPDR-10V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
