This 12-position, 2-row crimp female socket wire housing is designed for free hanging applications. It features a natural color and a crimp termination type. The housing is not SVHC compliant. It is part of the ZPD series from JST.
Sign in to ask questions about the JST ZPDR-12V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST ZPDR-12V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ZPD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ZPDR-12V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.