
This JST ZPD series crimp contact features 18 female sockets in a 2-row configuration, designed for free hanging applications. The contact type is female socket, with a natural color finish. It is compliant with Reach SVHC regulations. The contact is suitable for crimp termination and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST ZPDR-18V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ZPD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ZPDR-18V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.