
The Clamp Style 4468 from JT&T Products is a component with a body made of Santoprene. It is a style of clamp, but no further details are available on its electrical ratings or operating temperature range.
Jt&T Products 4468 technical specifications.
| Supplier | JT&T Products |
| Part No | 4468 |
| RoHS | Unknown |
| Color | N/A |
| Family | 4468 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| Style | Clamp |
| Body Material | Santoprene |
| RoHS | Unconfirmed |
Download the complete datasheet for Jt&T Products 4468 to view detailed technical specifications.
No datasheet is available for this part.