
Connector Accessories Red Vinyl Terminal Boot
Jt&T Products 4472 technical specifications.
| Supplier | JT&T Products |
| Part No | 4472 |
| RoHS | Unknown |
| Supplier Standard Pack | 1 |
| Color | N/A |
| Family | 4472 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| Style | Clamp |
| Body Material | Santoprene |
| RoHS | Unconfirmed |
No datasheet is available for this part.
