
Jt&T Products 4495F technical specifications.
| Body Material | Santoprene |
| Color | N/A |
| Manufacturer | JT&T Products |
| Family | 4495F |
| Min Operating Temperature | N/A |
| Max Operating Temperature | N/A |
| Part No | 4495F |
| RoHS | Unknown |
| Product Length | N/A |
| Packaging | N/A |
| Height | N/A |
| Product Depth | N/A |
| Style | Clamp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jt&T Products 4495F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.