PCA Cable 12AWG 3.15mm Tinned Copper
Judd Wire H0104021 technical specifications.
| Type | PCA Cable |
| Size | 12AWG |
| Maximum Outer Diameter | 3.15mm |
| Conductor Material | Tinned Copper |
Download the complete datasheet for Judd Wire H0104021 to view detailed technical specifications.
No datasheet is available for this part.