Hook-up Wire 12AWG 2.69mm Tinned Copper 600VAC
Judd Wire M22759/32-12-7 technical specifications.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 2.69mm |
| Max Operating Temperature | 150°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.