Hook-up Wire 20AWG 1.32mm Silver Coated High Strength Copper Alloy 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 1.32mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |