Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC
Judd Wire M22759/33-24-92 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 0.99mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
No datasheet is available for this part.