Single Conductor Cable 16AWG 2.03mm Tinned Copper Black 600VAC
Judd Wire M22759/34-16-0 technical specifications.
| Type | Single Conductor Cable |
| Size | 16AWG |
| Maximum Outer Diameter | 2.03mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Judd Wire M22759/34-16-0 to view detailed technical specifications.
No datasheet is available for this part.