Single Conductor Cable 20AWG 1.52mm Nickel Coated Copper White 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Single Conductor Cable |
| Size | 20AWG |
| Maximum Outer Diameter | 1.52mm |
| Max Operating Temperature | 200°C |
| Jacket Color | White |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |