Single Conductor Cable 1AWG 11.7mm Silver Coated Copper Orange 600VAC
Checking distributor stock and pricing after the page loads.
Judd Wire M22759/43-1-3 technical specifications.
| Type | Single Conductor Cable |
| Size | 1AWG |
| Maximum Outer Diameter | 11.7mm |
| Max Operating Temperature | 200°C |
| Jacket Color | Orange |
| Conductor Material | Silver Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.