Single Conductor Cable 22AWG Silver Coated Copper White
Judd Wire M27500-22SP1S23 technical specifications.
| Type | Single Conductor Cable |
| Size | 22AWG |
| Max Operating Temperature | 200°C |
| Jacket Color | White |
| Conductor Material | Silver Coated Copper |
No datasheet is available for this part.