Hook-up Wire 28AWG Silver Coated High Strength Copper Alloy 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 28AWG |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |