Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 4Conductors 24AWG 600VAC
Judd Wire M27500C24SC4B00 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.