Hook-up Wire 24AWG 2.13mm Silver Coated High Strength Copper Alloy 600VAC
Judd Wire M85485/12-24M15 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 2.13mm |
| Max Operating Temperature | 150°C |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.