
Resistance thermometer, 00089204, Jumo
Jumo 00089204 technical specifications.
| Accuracy | Class B |
| Connection wire length | 10mm |
| Sensor type | PT500 |
| Design | Pt500 |
| Dimensions L x W x H | 10 x 2.0 x 1.3mm |
| Size | Standard |
| RoHS | Compliant |
No datasheet is available for this part.