Jumo 00321035 technical specifications.
| Pressure resistance | max.10 bar |
| Connection | N Screwed Plug-In Cap PG 13.5 |
| Operating temperature | -5...+80 °C |
| Description | pH electrode |
| Positioned length | 120 |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00321035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.