Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jumo 00374499 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Operating temperature | -10...+60 °C |
| Input, analogue | 0...100 mV |
| Output, analogue | 0/4...20 mA |
| Input, resistance thermometer | Pt500 |
| Input, thermocouple type | N |
| Dimensions W x H x D | 17.5 x 109 x 124.8 mm |
| Description | without display |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00374499 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.