Jumo 00375030 technical specifications.
| Operating temperature | -10...+60 °C |
| Input, analogue | -25...+75 mV |
| Output, analogue | 0/4...20 mA |
| Input, resistance thermometer | Pt500 |
| Input, thermocouple type | N |
| Dimensions W x H x D | 22.5 x 109 x 124.8 mm |
| Description | without LCD display |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00375030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.