Jumo 00388143 technical specifications.
| Operating temperature | -10...+60 °C |
| Input, analogue | ±10 V |
| Output, analogue | 0/4...20 mA 0...10 V |
| Input, resistance thermometer | Pt500 |
| Input, thermocouple type | U |
| Dimensions W x H x D | 22.5 x 109 x 124.8 mm |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00388143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
