Jumo 00417435 technical specifications.
| Accuracy | Class B |
| Connection wire length | 10mm |
| Sensor type | PT2000 |
| Design | Pt2000 |
| Dimensions L x W x H | 10 x 2.0 x 1.3mm |
| Size | Standard |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00417435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.