Sign in to ask questions about the Jumo 00495654 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jumo 00495654 technical specifications.
| Height | 48mm |
| Length | 90.5mm |
| Ratings | IP65 |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00495654 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.