
JUMO dTRANS T05 Programmable 2-wire transmitter
Jumo 00582219 technical specifications.
| Input, resistance thermometer | Ni100 |
| Input, thermocouple type | T |
| Output, analogue | 4...20 mA |
| Operating temperature | -40...+85 °C |
| Dimensions W x H x D | 44 x 21 x 44 mm |
| Dimensions ø x H | 44 x 21 mm |
| RoHS | Compliant |
Download the complete datasheet for Jumo 00582219 to view detailed technical specifications.
No datasheet is available for this part.
