Sign in to ask questions about the Jumo 40/43006708 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jumo 40/43006708 technical specifications.
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Output Current | 4A |
| Reach SVHC Compliant | No |
| Supply Current | 25mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 40/43006708 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.