401001/000-459-405-502-20
Checking distributor stock and pricing after the page loads.
Jumo 401001/000-459-405-502-20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.