Press Sensr For Air; 10bar Max Press; 8to 30 V dc; G1/4 Process Connection
Checking distributor stock and pricing after the page loads.
Jumo 401010/000-459-405-502-20-61/000 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Response Time | 5ms |
| RoHS | Compliant |
No datasheet is available for this part.