Press Sensr For Fluid; Gas; 2.5bar Max Press; 10 to 30Vdc; G1/2 Process Connection
Jumo 4043366/000-456-405-504-20-61 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Jumo 4043366/000-456-405-504-20-61 to view detailed technical specifications.
No datasheet is available for this part.