701170/8-0153-1001-23/005
Jumo 701170/8-0153-1001-23/005 technical specifications.
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Jumo 701170/8-0153-1001-23/005 to view detailed technical specifications.
No datasheet is available for this part.