702041/88-888-000-23/061,210
Jumo 702041/88-888-000-23/061,210 technical specifications.
| Height | 48mm |
| Length | 48mm |
| Min Operating Temperature | -200°C |
| Ratings | IP65 |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 702041/88-888-000-23/061,210 to view detailed technical specifications.
No datasheet is available for this part.