PID Temperature Controller, 109 x 22.5mm, 2 Output Relay, 20-53 VAC, VDC Supply
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 53V |
| RoHS | Not Compliant |