PT100 Platinum Resistance Temperature Sensor; 50mm x 8mm Probe
Jumo 902044/20-380-1003-1-8-50-104-26/000 technical specifications.
| Package/Case | 200 |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 902044/20-380-1003-1-8-50-104-26/000 to view detailed technical specifications.
No datasheet is available for this part.