PT1000 Temperature Transmitter; 3.6 V; -30 - +260 degC
Jumo 902930/10-596-1006-2-4-100-2-10-000/000 technical specifications.
| Depth | 126mm |
| Diameter | 32mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 902930/10-596-1006-2-4-100-2-10-000/000 to view detailed technical specifications.
No datasheet is available for this part.