Hook-up Wire 10AWG 500m 3.9mm Silver Plated Annealed Copper 1000V JUNFLON® Automotive
Junkosha AF06B140-SA technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Maximum Outer Diameter | 3.9(Typ)mm |
| Conductor Material | Silver Plated Annealed Copper |
| Max Voltage Rating | 1000V |
| Tradename | JUNFLON® |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.