
Junkosha J14B2981-A technical specifications.
| Cable Length (m) | 100 |
| Maximum Outer Diameter (mm) | 8.38 |
| Insulation Diameter (mm) | 1.51 |
| Insulation Thickness (mm) | 0.485 |
| Jacket Thickness (mm) | 0.3 |
| Type | Shielded Cable |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Annealed Copper |
| Insulation Color | Natural |
| Jacket Color | Gray/Black |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.