Heat Shrink Tubing ST Fluorinated Ethylene Propylene Natural Automotive
Junkosha NF030 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Fluorinated Ethylene Propylene |
| Color | Natural |
| Max Operating Temperature | 200°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.