
Kubler 4 Digit , Counter, 10Hz, 24 V dc
Kübler 1.180.110.013 technical specifications.
| Count Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Series | BK 14.11 |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.180.110.013 to view detailed technical specifications.
No datasheet is available for this part.
